ADS7808U | Texas Instruments
SAR-ADC, 1 channel, SOIC-20, ADS7808U
NCNR (non cancelable / non returnable)
Analog-to-digital Converter, ADS7808U, Texas Instruments
The ADS7808U is a complete 12-bit sampling analog-to-digital converter using state-of-the-art CMOS structure. It contains a 12-bit capacitor-based SAR A/D with S/H, reference, clock, and a serial data interface. Data can be output using the internal clock, or can be synchronized to an external data clock. The ADS7808U also provides an output synchronization pulse for ease of use with a standard DSP processor. The ADS7808U is specified at a 100kHz sampling rate and specified over the full temperature range. A laser-trimmed scaling resistor provides various input range including ±10V and 0V to 5V, while an innovative design operates from a single +5V supply, with power dissipation under 100mW.
Features
- Six specified input ranges
- Single +5v supply operation
- Simple dsp interface
| Filter | Property | Value |
|---|---|---|
| Enclosure | SOIC-20 | |
| Assembly | SMD | |
| Number of channels | 1 | |
| Input voltage | 10 V | |
| Version | SAR-ADC | |
| Number of pins | 20 | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 85 °C |
| Property | Value |
|---|---|
| MSL | MSL 3 |
| Customs tariff number | 85423290 |
| Country of origin | MY |
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |