LM2675N-ADJ/NOPB | Texas Instruments

Downward regulation, 1.21-37 V, 1 A, PDIP-8, Texas Instruments LM2675N-ADJ/NOPB

Order No.: 70S1264
MPN:
LM2675N-ADJ/NOPB
LM2675N-ADJ/NOPB Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.5811 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
27.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
5.5811 €

Step-Down Voltage Regulator, LM2675N-ADJ/NOPB, Texas Instruments

The LM2675N-ADJ/NOPB regulator is a monolithic integrated DC-DC converter circuit built with an LMDMOS process. This regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1 A load current with excellent line and load regulation. Requiring a minimum number of external components, this regulator is simple to use and includes patented internal frequency compensation and a fixed-frequency oscillator. The LM2675N-ADJ/NOPB regulator operates at a switching frequency of 260 kHz, thus allowing smaller-sized filter components than what is needed with a lower frequency switching regulator. Because of the very high efficiency (> 90%), the copper traces on the printed-circuit board are the only heat sinking needed.

Features

  • Efficiency up to 96%
  • Requires only five external components
  • TTL shutdown capability, low power standby mode
  • Thermal shutdown and current limit protection

Applications

  • Simple high efficiency (> 90%) step-down (buck) regulators
  • Efficient preregulator for linear regulators
Technical specifications
Filter Property Value
Input voltage 40 V
Enclosure PDIP-8
Output voltage DC 1.21-37 V
Assembly THT
max. operating temperature 125 °C
Output current 1 A
Input voltage AC 6.5-40 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin MY
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes