LM2675M-5.0/NOPB | Texas Instruments
Downward regulation, 5 V, 1 A, SOIC-8, Texas Instruments LM2675M-5.0/NOPB
NCNR (non cancelable / non returnable)
Step-Down Voltage Regulator, LM2675M-5.0/NOPB, Texas Instruments
The LM2675M-5.0/NOPB regulator is a monolithic integrated DC-DC converter circuit built with an LMDMOS process. This regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 1 A load current with excellent line and load regulation. Requiring a minimum number of external components, this regulator is simple to use and includes patented internal frequency compensation and a fixed-frequency oscillator. The LM2675M-5.0/NOPB regulator operates at a switching frequency of 260 kHz, thus allowing smaller-sized filter components than what is needed with a lower frequency switching regulator. Because of the very high efficiency (> 90%), the copper traces on the printed-circuit board are the only heat sinking needed.
Features
- Efficiency up to 96%
- Requires only five external components
- TTL shutdown capability, low power standby mode
- Thermal shutdown and current limit protection
Applications
- Simple high efficiency (> 90%) step-down (buck) regulators
- Efficient preregulator for linear regulators
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| Enclosure | SOIC-8 | |
| Output voltage DC | 5 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 1 A | |
| Input voltage AC | 6.5-40 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | GB |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |