LM2674M-ADJ/NOPB | Texas Instruments
Step down controller, 1.21-37 V, 500 mA, SOIC-8, Texas Instruments LM2674M-ADJ/NOPB
NCNR (non cancelable / non returnable)
Low Component Count Step-Down Regulator, LM2674M-ADJ/NOPB, Texas Instruments
The LM2674M-ADJ/NOPB-5.0 regulator is a monolithic integrated circuit built with a LM2674M-ADJ/NOPB process. This regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 500 mA load current with excellent line and load regulation. This device is available in a fixed output voltage of 5 V. Requiring a minimum number of external components, this regulator is simple to use and includes patented internal frequency compensation and a fixed-frequency oscillator. The LM2674M-ADJ/NOPB-5.0 operates at a switching frequency of 260 kHz, thus allowing smaller sized filter components than what is required with lower frequency switching regulators. Because of very high efficiency (> 90%), the copper trace on the printed-circuit board is the only heat sinking required.
Features
- Simple and easy to design with
- Requires only five external components
- TTL shutdown capability, low power standby mode
- Thermal shutdown and current limit protection
Applications
- Simple High-Efficiency Step-Down (Buck) Regulators
- Efficient preregulator for linear regulators
- Positive-to-negative converters
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| Enclosure | SOIC-8 | |
| Output voltage DC | 1.21-37 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 500 mA | |
| Input voltage AC | 8-40 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | PH |
| MSL | MSL 1 |
| Original Packaging | Bar with 95 pieces |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |