LM2674M-5.0/NOPB | Texas Instruments
Downward regulation, 5 V, 500 mA, SOIC-8, Texas Instruments LM2674M-5.0/NOPB
NCNR (non cancelable / non returnable)
Step-Down Voltage Regulator, LM2674M-5.0/NOPB, Texas Instruments
The LM2674M-5.0/NOPB regulator is monolithic integrated circuitry built with an LMDMOS process. This regulator provides all the active functions for a step-down (buck) switching regulator, capable of driving a 500 mA load current with excellent line and load regulation. Requiring a minimum number of external components, this regulator is simple to use and includes patented internal frequency compensation and a fixed frequency oscillator. The LM2674M-5.0/NOPB operates at a switching frequency of 260 kHz, thus allowing smaller sized filter components than what is required with a lower frequency switching regulator. Because of very high efficiency (> 90%), the copper trace on the printed-circuit board is the only heat sinking required. A standard inductor for use with the LM2674M-5.0/NOPB is available from a different manufacturer. This feature greatly simplifies the design of a switch-mode power supply using this advanced IC. Also included in the data sheet is a selector guide for a diode and a capacitor designed to work in a switch-mode power supply.
Features
- Simple and easy to design with
- Requires only five external components
- TTL shutdown capability, low power standby mode
- Thermal shutdown and current limit protection
Applications
- Simple high efficiency (> 90%) step-down (buck) regulators
- Efficient preregulator for linear regulators
- Positive-to-negative converters
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| Enclosure | SOIC-8 | |
| Output voltage DC | 5 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 500 mA | |
| Input voltage AC | 8-40 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |