LM2597M-ADJ/NOPB | Texas Instruments
Downward regulation, 1.2-37 V, 500 mA, SOIC-8, Texas Instruments LM2597M-ADJ/NOPB
NCNR (non cancelable / non returnable)
Step-Down Voltage Regulator, LM2597M-ADJ/NOPB, Texas Instruments
The LM2597M-ADJ/NOPB regulator is a monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5-A load with excellent line and load regulation. This switching regulator is similar to the LM2597M-ADJ/NOPB, with additional supervisory and performance features added. Requiring a minimum number of external components, the regulator is simple to use and includes internal frequency compensation, improved line and load specifications, a fixed-frequency oscillator, shutdown/soft-start, error flag delay, and an error flag output. The LM2597M-ADJ/NOPB operates at a switching frequency of 150 kHz, thus allowing smaller-sized filter components than those required with lower-frequency switching regulators. Because of its high efficiency, the copper traces on the printed-circuit board are normally the only heat sinking required.
Features
- 150-kHz Fixed-Frequency Internal Oscillator
- Shutdown/Soft-Start
- Out of Regulation Error Flag
- Bias Supply Pin (VBS) for Internal Circuitry Improves Efficiency at High Input Voltages
- High Efficiency
- Thermal Shutdown and Current-Limit Protection
Applications
- Simple High-Efficiency Step-Down (Buck) Regulator
- Efficient Preregulator for Linear Regulators
- On-Card Switching Regulators
- Positive-to-Negative Converter
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| Enclosure | SOIC-8 | |
| Output voltage DC | 1.2-37 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 500 mA | |
| Input voltage AC | 4.5-40 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | GB |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |