LM2597M-5.0/NOPB | Texas Instruments

Downward regulation, 5 V, 500 mA, SOIC-8, Texas Instruments LM2597M-5.0/NOPB

Order No.: 70S1226
MPN:
LM2597M-5.0/NOPB
LM2597M-5.0/NOPB Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.9385 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.69 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
4.9385 €

Step-Down Voltage Regulator, LM2597M-5.0/NOPB, Texas Instruments

The LM2597M-5.0/NOPB regulator is a monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5-A load with excellent line and load regulation. This switching regulator is similar to the LM2597M-5.0/NOPB, with additional supervisory and performance features added. Requiring a minimum number of external components, the regulator is simple to use and includes internal frequency compensation, improved line and load specifications, a fixed-frequency oscillator, shutdown/soft-start, error flag delay, and an error flag output. The LM2597M-5.0/NOPB operates at a switching frequency of 150 kHz, thus allowing smaller-sized filter components than those required with lower-frequency switching regulators. Because of its high efficiency, the copper traces on the printed-circuit board are normally the only heat sinking required.

Features

  • 150-kHz Fixed-Frequency Internal Oscillator
  • Shutdown/Soft-Start
  • Out of Regulation Error Flag
  • Bias Supply Pin (VBS) for Internal Circuitry Improves Efficiency at High Input Voltages
  • High Efficiency
  • Thermal Shutdown and Current-Limit Protection

Applications

  • Simple High-Efficiency Step-Down (Buck) Regulator
  • Efficient Preregulator for Linear Regulators
  • On-Card Switching Regulators
  • Positive-to-Negative Converter
Technical specifications
Filter Property Value
Input voltage 40 V
Enclosure SOIC-8
Output voltage DC 5 V
Assembly SMD
max. operating temperature 125 °C
Output current 500 mA
Input voltage AC 4.5-40 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin GB
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes