LM2596T-ADJ/NOPB | Texas Instruments
Downward regulation, 1.2-37 V, 3 A, TO-220, Texas Instruments LM2596T-ADJ/NOPB
NCNR (non cancelable / non returnable)
Step-Down Voltage Regulator, LM2596T-ADJ/NOPB, Texas Instruments
The LM2596T-ADJ/NOPB regulator is a monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3-A load with excellent line and load regulation. Requiring a minimum number of external components, the regulator is simple to use and includes internal frequency compensation and a fixed-frequency oscillator. The LM2596 operates at a switching frequency of 150 kHz, thus allowing smaller-sized filter components than those required with lower-frequency switching regulators.
Features
- Requires only four external components
- Excellent line and load regulation specifications
- 150-kHz fixed-frequency internal oscillator
- TTL shutdown capability
- High efficiency
- Thermal shutdown and current-limit protection
Applications
- Appliances
- Grid infrastructure
- Home theater
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| Enclosure | TO-220 | |
| Output voltage DC | 1.2-37 V | |
| Assembly | THT | |
| max. operating temperature | 125 °C | |
| Output current | 3 A | |
| Input voltage AC | 4.5-40 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |