LM2596S-5.0/NOPB | Texas Instruments

Downward regulation, 5 V, 3 A, DDPAK/TO-263, Texas Instruments LM2596S-5.0/NOPB

Order No.: 70S1214
MPN:
LM2596S-5.0/NOPB
LM2596S-5.0/NOPB Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1186 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.59 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.1186 €

Step-Down Voltage Regulator, LM2596S-5.0/NOPB, Texas Instruments

The LM2596S-5.0/NOPB regulator is a monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 3-A load with excellent line and load regulation. Requiring a minimum number of external components, the regulator is simple to use and includes internal frequency compensation and a fixed-frequency oscillator. The LM2596S-5.0/NOPB operates at a switching frequency of 150 kHz, thus allowing smaller-sized filter components than those required with lower-frequency switching regulators.

Features

  • Requires only four external components
  • Excellent line and load regulation specifications
  • 150-kHz fixed-frequency internal oscillator
  • TTL shutdown capability
  • High efficiency
  • Thermal shutdown and current-limit protection

Applications

  • Appliances
  • Grid infrastructure
  • Home theater
Technical specifications
Filter Property Value
Input voltage 40 V
Enclosure DDPAK/TO-263
Output voltage DC 5 V
Assembly SMD
max. operating temperature 125 °C
Output current 3 A
Input voltage AC 4.5-40 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin GB
MSL MSL 3
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes