LM2596SX5.0/NOPB | Texas Instruments
Voltage regulators, 5 V, 3 A, TO-263, Texas Instruments LM2596SX5.0/NOPB
Order No.: 41S5767
EAN: 4099879090270
MPN:
LM2596SX5.0/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.1408 € *
Standard delivery time from the manufacturer is: 1 Week
Voltage Regulator, LM2596SX5.0/NOPB, Texas Instruments
The LM2596SX5.0/NOPB is a monolithic integrated circuit that provides all the active functions for a step-down switching regulator, capable of driving a 3 A load with excellent line and load regulation. It requires a minimum number of external components, is simple to use, and includes an internal frequency compensation and a fixed frequency oscillator.
Features
- TTL Shutdown Capability
- Low Power Standby Mode
- High Efficiency
- Thermal Shutdown and Current-Limit Protection
Applications
- Appliances
- Grid infrastructure
- EPOS
- Home theater
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| Enclosure | TO-263 | |
| Output voltage DC | 5 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 3 A | |
| Input voltage AC | 4.5-40 V | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| Original Packaging | Reel with 500 pieces |
| Customs tariff number | 85423390 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Substance description | Lead |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |