LM2594MX-5.0/NOPB | Texas Instruments

Downward regulation, 5 V, 500 mA, SOIC-8, Texas Instruments LM2594MX-5.0/NOPB

Order No.: 70S1206
MPN:
LM2594MX-5.0/NOPB
LM2594MX-5.0/NOPB Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.72 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
1.3447 €

Step-Down Voltage Regulator, LM2594MX-5.0/NOPB, Texas Instruments

The LM2594MX-5.0/NOPB regulator is a monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5-A load with excellent line and load regulation. Requiring a minimum number of external components, the regulator is simple to use and features internal frequency compensation, a fixed-frequency oscillator, and improved line and load regulation specifications.

Features

  • Requires only four external components
  • 150-kHz fixed-frequency internal oscillator
  • TTL shutdown capability
  • High efficiency
  • Thermal shutdown and current-limit protection

Applications

  • Simple high-efficiency step-down (buck) regulator
  • Efficient preregulator for linear regulators
  • On-card switching regulators
  • Positive-to-negative convertor
Technical specifications
Filter Property Value
Input voltage 40 V
Enclosure SOIC-8
Output voltage DC 5 V
Assembly SMD
max. operating temperature 125 °C
Output current 500 mA
Input voltage AC 4.5-40 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin DE
MSL MSL 1
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes