LM2594HVM-ADJ/NOPB | Texas Instruments
Downward regulation, 1.2-57 V, 500 mA, SOIC-8, Texas Instruments LM2594HVM-ADJ/NOPB
Order No.: 70S1194
MPN:
LM2594HVM-ADJ/NOPB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2245 € *
Available in 5 Days: 685 pcs. - if ordered today
Total Price:
21.12 € *
Price list
Quantity
Price per unit*
5 pcs.
4.2245 €
25 pcs.
3.9865 €
100 pcs.
3.7485 €
*incl. VAT plus shipping costs
Subject to prior sale
Step-Down Voltage Regulator, LM2594HVM-ADJ/NOPB, Texas Instruments
The LM2594HVM-ADJ/NOPB regulator is a monolithic integrated circuit that provides all the active functions for a step-down (buck) switching regulator, capable of driving a 0.5-A load with excellent line and load regulation. Requiring a minimum number of external components, the regulator is simple to use and features internal frequency compensation, a fixed-frequency oscillator, and improved line and load regulation specifications.
Features
- Requires only four external components
- 150-kHz fixed-frequency internal oscillator
- TTL shutdown capability
- High efficiency
- Thermal shutdown and current-limit protection
Applications
- Simple high-efficiency step-down (buck) regulator
- Efficient preregulator for linear regulators
- On-card switching regulators
- Positive-to-negative convertor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Input voltage | 60 V | |
| Enclosure | SOIC-8 | |
| Output voltage DC | 1.2-57 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 500 mA | |
| Input voltage AC | 4.5-60 V | |
| min. operating temperature | -40 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MY |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |