LM2575M-5.0/NOPB | Texas Instruments
Downward regulation, 5 V, 1 A, SOIC-24, Texas Instruments LM2575M-5.0/NOPB
NCNR (non cancelable / non returnable)
Voltage Regulator, LM2575M-5.0/NOPB, Texas Instruments
The LM2575M-5.0/NOPB regulator is a monolithic integrated circuit that provides all the active function for a step-down (buck) switching regulator, capable of driving a 1A load with excellent line and load regulation. Requiring a minimum number of external component, this regulator is simple to use and includes internal frequency compensation and a fixed-frequency oscillator. The LM2575M-5.0/NOPB offers a high-efficiency replacement for a popular three-terminal linear regulator. It substantially reduces the size of the heat sink, and in many cases no heat sink is required.
Features
- Specified 1A Output Current
- Requires Only 4 External Components
- TTL shutdown capability, low-power standby mode
- High efficiency
- Thermal shutdown and current-limit protection
Applications
- Simple high-efficiency step-down (buck) regulator
- Efficient preregulator for linear regulators
- On-card switching regulators
- Positive-to-negative converter (buck-boost)
| Filter | Property | Value |
|---|---|---|
| Input voltage | 40 V | |
| Enclosure | SOIC-24 | |
| Output voltage DC | 5 V | |
| Assembly | SMD | |
| max. operating temperature | 125 °C | |
| Output current | 1 A | |
| Input voltage AC | 4.75-40 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| MSL | MSL 3 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |