LM2574HVN-ADJ/NOPB | Texas Instruments
Downward regulation, 1.23-57 V, 500 mA, PDIP-8, Texas Instruments LM2574HVN-ADJ/NOPB
NCNR (non cancelable / non returnable)
Voltage Regulator, LM2574HVN-ADJ/NOPB, Texas Instruments
The LM2574HVN-ADJ/NOPB regulator is a monolithic integrated circuit that provides all the active function for a step-down (buck) switching regulator, capable of driving a 0.5-A load with excellent line and load regulation. Requiring a minimum number of external component, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2574HVN-ADJ/NOPB offers a high-efficiency replacement for a popular three-terminal linear regulator. Because of its high efficiency, the copper trace on the printed-circuit board (PCB) is normally the only heat sinking needed.
Features
- Requires only four external components
- 52-kHz Fixed-frequency internal oscillator
- TTL shutdown capability, low-power standby mode
- High efficiency
- Thermal shutdown and current-limit protection
Applications
- Simple high-efficiency step-down (buck) regulator
- Efficient preregulator for linear regulators
- On-card switching regulators
- Positive-to-negative converter (buck-boost)
| Filter | Property | Value |
|---|---|---|
| Input voltage | 60 V | |
| Enclosure | PDIP-8 | |
| Output voltage DC | 1.23-57 V | |
| Assembly | THT | |
| max. operating temperature | 125 °C | |
| Output current | 500 mA | |
| Input voltage AC | 4-60 V | |
| min. operating temperature | -40 °C |
| Property | Value |
|---|---|
| Country of origin | DE |
| MSL | MSL 1 |
| Customs tariff number | 85423990 |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |