LM2574HVMX-ADJ/NOPB | Texas Instruments

Downward regulation, 1.23-57 V, 500 mA, SOIC-14, Texas Instruments LM2574HVMX-ADJ/NOPB

Order No.: 70S1156
MPN:
LM2574HVMX-ADJ/NOPB
LM2574HVMX-ADJ/NOPB Texas Instruments
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
3.2249 €

Voltage Regulator, LM2574HVMX-ADJ/NOPB, Texas Instruments

The LM2574HVMX-ADJ/NOPB regulator is a monolithic integrated circuit that provides all the active function for a step-down (buck) switching regulator, capable of driving a 0.5-A load with excellent line and load regulation. Requiring a minimum number of external component, this regulator is simple to use and include internal frequency compensation and a fixed-frequency oscillator. The LM2574HVMX-ADJ/NOPB offers a high-efficiency replacement for a popular three-terminal linear regulator. Because of its high efficiency, the copper trace on the printed-circuit board (PCB) is normally the only heat sinking needed.

Features

  • Requires only four external components
  • 52-kHz Fixed-frequency internal oscillator
  • TTL shutdown capability, low-power standby mode
  • High efficiency
  • Thermal shutdown and current-limit protection

Applications

  • Simple high-efficiency step-down (buck) regulator
  • Efficient preregulator for linear regulators
  • On-card switching regulators
  • Positive-to-negative converter (buck-boost)
Technical specifications
Filter Property Value
Input voltage 60 V
Enclosure SOIC-14
Output voltage DC 1.23-57 V
Assembly SMD
max. operating temperature 125 °C
Output current 500 mA
Input voltage AC 4-60 V
min. operating temperature -40 °C
Logistics
Property Value
Country of origin DE
MSL MSL 3
Customs tariff number 85423990
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes