0563 1052 | Testo
Testo single-handed thermometer, 0563 1052, testo 105 Set
NCNR (non cancelable / non returnable)
Handheld T-Bar Food Thermometer, 0563 1052, Testo
The testo 105 food thermometer can measure the core temperature of semi-solid media like meat, cheese and jellies, for example. The probe sensor included in the scope of supply can be easily inserted into non-frozen food and food in liquid form. There is also an optional probe for measuring the core temperature of frozen foods to ensure that temperatures are within prescribed thresholds. The testo 105 has all the trappings of a professional food thermometer and all the features you need to make life - and work - easier: easy one-handed operation, compact, ergonomic design, backlit display, adjustable thresholds, an audible and visual alarm that alerts when thresholds are exceeded, belt clip and wall mount so that you always have your probe thermometer on you - and that you know where it is when you haven`t. Needless to say, in the interest of hygiene, the probe thermometer can be cleaned under running water and is IP65 protected against dust and dirt ingress. And like all the testo temperature meters and thermometers for the food industry the testo 105 is conform to HACCP International and EN 13485.
Features
- Designed for tough everyday use: robust construction and washable (IP65)
- Two freely selectable limit values, audible and visual alarm when the limit values are exceeded or not reached
- Set advantage: One-hand thermometer including interchangeable measuring tips and other practical accessories
| Filter | Property | Value |
|---|---|---|
| Product type | single-handed thermometer | |
| Version | with 3 measuring tips | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 275 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.5 °C, ±1 °C, ±1 % | |
| Response Time | 10 s |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |