0563 1051 | Testo
Testo piercing thermometer, 0563 1051, testo 105
NCNR (non cancelable / non returnable)
Handheld T-Bar Food Thermometer, 0563 1051, Testo
The testo 105 One-Hand Thermometer is a rugged and reliable tool designed for measuring the core temperature of semi-solid media like meat, cheese, and jellies. Its standard 100 mm probe ensures accurate readings, while optional probes are available for liquid media and deep-frozen goods. The device features one-handed operation, a backlit display, and adjustable alarms, making it ideal for professionals in the food industry. Built for durability, the testo 105 features an IP65-rated protective cover, making it resistant to dust and water ingress. This allows the device to be cleaned under running water, ensuring hygiene in demanding environments.
The thermometer operates with one-handed ease, featuring a backlit display for clear readings in various lighting conditions. Adjustable audible and visual alarms notify users when temperature thresholds are exceeded or undershot, enhancing food safety monitoring. Designed with practicality in mind, the testo 105 includes a belt clip and wall mount for convenient storage, ensuring the device is always within reach. It is certified to HACCP standards and complies with EN 13485, making it suitable for use in food production, incoming goods inspection, catering services, canteen kitchens, cold storage rooms, and supermarkets.
Features
- Designed for tough everyday use: robust construction and washable (IP65)
- Interchangeable measuring tip for semi-solid media, such as meat, included in delivery, measuring tip for frozen goods and in long form (200 mm)
- Two freely selectable limit values, audible and visual alarm when the limit values are exceeded or not reached
| Filter | Property | Value |
|---|---|---|
| Product type | piercing thermometer | |
| Version | with LCD display | |
| min. operating temperature | -50 °C | |
| max. operating temperature | 275 °C | |
| Resolution | 0.1 °C | |
| Accuracy | ±0.5 °C, ±1 °C, ±1 % | |
| Response Time | 10 s |
| Property | Value |
|---|---|
| Customs tariff number | 90251900 |
| Country of origin | CN |
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |