60760-00094-16 | Tesa

Floor marking tape, 50 x 0.15 mm, water resistant, PVC, white, 33 m, 60760-00094-16

Order No.: 17L3432
EAN: 4042448828958
MPN:
60760-00094-16
tesa 60760 Floormarking Tape, 33mx50mm, white
Series: 60760
60760-00094-16 Tesa Adhesive Tapes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2086 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.25 € *
Price list
Quantity
Price per unit*
6 pcs.
14.2086 €
36 pcs.
12.9591 €
*incl. VAT plus shipping costs
Subject to prior sale

Floor Marking Tape, 60760-00094-16, Tesa

The 60760-00094-16 is a robust adhesive tape for moderate, temporary marking applications for e.g. mobile and stationary objects. The robust but still hand tearable floor-marking tape comprises a soft PVC backing with a modified natural rubber adhesive mass. tesa® 60760 is available in yellow, yellow/black, red, red/white, blue, green and white; the color combinations correspond to legally prescribed safety guidelines.

Features

  • Color combinations correspond to legally prescribed safety guidelines
  • Durable and robust backing for floor marking applications; hand tearable
Technical specifications
Filter Property Value
Product type floor marking tape
Version water resistant
Material PVC
Length 33 m
Width 50 mm
Thickness 0.15 mm
Adhesive cement natural rubber
Colour white
Logistics
Property Value
Customs tariff number 39191012
Country of origin TW
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes