60760-00088-16 | Tesa
Floor marking tape, 50 x 0.15 mm, water resistant, PVC, red/white, 33 m, 60760-00088-16
Order No.: 17L3431
EAN: 4042448085757
MPN:
60760-00088-16
tesa 60760 Floormarking Tape, 33mx50mm, red
Series: 60760
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.2086 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
85.25 € *
Price list
Quantity
Price per unit*
6 pcs.
14.2086 €
36 pcs.
12.9591 €
*incl. VAT plus shipping costs
Subject to prior sale
Floor Marking Tape, 60760-00088-16, Tesa
The 60760-00088-16 is a robust adhesive tape for moderate, temporary marking applications for e.g. mobile and stationary objects. The robust but still hand tearable floor-marking tape comprises a soft PVC backing with a modified natural rubber adhesive mass. tesa® 60760 is available in yellow, yellow/black, red, red/white, blue, green and white; the color combinations correspond to legally prescribed safety guidelines.
Features
- Color combinations correspond to legally prescribed safety guidelines
- Durable and robust backing for floor marking applications; hand tearable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor marking tape | |
| Version | water resistant | |
| Material | PVC | |
| Length | 33 m | |
| Width | 50 mm | |
| Thickness | 0.15 mm | |
| Adhesive cement | natural rubber | |
| Colour | red/white |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39191012 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |