100022792 | Telegärtner
FO plug, LC, singlemode, ceramic, beige, 100022792
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
30.4878 € *
Standard delivery time from the manufacturer is: On Request
LC-plug, H82000A0019, Telegärtner
STX Carrier rail connector incl. LC Duplex Coupling, Singlemode
More information about H82000A0019
- Designation: STX Carrier rail connector incl. LC Duplex Coupling
- Execution: Singlemode
Technical features
- Connection type: Glue
- APC version: False
- Execution: Connector
- Color: Beige
- Suitable for fiber type: Singlemode
- Connector type: LC-Duplex
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | glue connection | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP20 | |
| Ferrule | ceramic | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |