100022488 | Telegärtner
Fiber optic connection module, MPO/MTP jack single/multimode, singlemode, plastic, blue, 100022488
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
129.3649 € *
Standard delivery time from the manufacturer is: On Request
MPO/MTP plug, H02052A0254, Telegärtner
TOC FEM MPO/MTP, Singlemode and Multimode, IP67
More information about H02052A0254
- Designation: TOC FEM MPO/MTP
- Execution: Singlemode and Multimode, IP67
Technical features
- Connection type: Glue
- APC version: False
- Execution: Connector
- Suitable for fiber type: Singlemode
- Connector type: MT/MPO
- Ferrule material: Plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic connection module | |
| Version | MPO/MTP jack single/multimode | |
| Connection | glue connection | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP67 | |
| Ferrule | plastic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |
| Substance description | Lead |