100021188 | Telegärtner
FO plug, LC, singlemode, ceramic, gray, 100021188
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1197 € *
Standard delivery time from the manufacturer is: On Request
LC-plug, F80073A0001, Telegärtner
STX LC-D SM PlugInsert
More information about F80073A0001
- Designation: STX LWL PlugInsert
- Plug design: LC Duplex
- Fiber type: Singlemode
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Gray
- Suitable for fiber type: Singlemode
- Connector type: LC-Duplex
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | glue connection | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP67 | |
| Ferrule | ceramic | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |