100007626 | Telegärtner
FO plug, SC, GOF/POF, singlemode, ceramic, black, 100007626
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
29.8571 € *
Standard delivery time from the manufacturer is: On Request
SC plug, J88084A0005, Telegärtner
STX V1 Flangeset SC-RJ/2SC-Coupling SM
More information about J88084A0005
- Variant 1 to IEC 61076-3-106. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting- or Plastic housing. Recording from cables with diameter 5-10 mm. Pre-assembled plug and set article for high ease of assembly. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral to maintain bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
- Designation: STX V1 Flangeset
- Housing: Plastic
- Fiber type: Singlemode
- Insert: 2SC/SC-RJ-Coupling
- Installation dimension: Z124, Z125
Technical features
- Mounting type: Flange
- Color: Black
- Suitable for fiber type: Singlemode
- Connector type Connection 1: SC-RJ
- Connector type Connection 2: SC
- Housing material: Plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | screw connection | |
| Category | GOF/POF | |
| Chamfer type | singlemode | |
| Degree of protection (IP) | IP67 | |
| Ferrule | ceramic | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |