100007610 | Telegärtner
FO plug, SC, GOF/POF, singlemode/multimode, ceramic, silver, 100007610
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
58.4052 € *
Standard delivery time from the manufacturer is: On Request
SC plug, J88083A0010, Telegärtner
STX V1 2SC Plugset POF Metal
More information about J88083A0010
- Variant 1 to IEC 61076-3-106. PRedection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting- or Plastic housing. Recording from cables with diameter 5-10 mm. Pre-assembled plug and set article for high ease of assembly. Easy mounting of flanges with central screw connection or 4 screws. Available with bend protection spiral to maintain bending radii for FO and Cu cables. Catch cord made of NBR on the protective cap. Field for marking labels.
- Designation: STX V1 FO plug set
- Housing: Metal
- Plug design: 2SC
- Fiber type: POF
- Notes: without Kink pRedection spiral
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Other
- Suitable for fiber type: POF
- Connector type: SC-Duplex
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | glue connection | |
| Category | GOF/POF | |
| Chamfer type | singlemode/multimode | |
| Degree of protection (IP) | IP67 | |
| Ferrule | ceramic | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |