100007595 | Telegärtner
FO plug, SC, POF, singlemode/multimode, ceramic, silver, 100007595
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.0519 € *
Standard delivery time from the manufacturer is: On Request
SC plug, J88080A0021, Telegärtner
STX IP20 SC-RJ Plug, POF, For cable 2,6-3,0 mm
More information about J88080A0021
- Designation: STX IP20 SC-RJ Plug
- Fiber type: POF
- Notes: For cable Ø 2,6 - 3,0 mm
- Housing Color: yellow, one piece
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Other
- Suitable for fiber type: POF
- Connector type: SC-RJ
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | glue connection | |
| Category | POF | |
| Chamfer type | singlemode/multimode | |
| Degree of protection (IP) | IP20 | |
| Ferrule | ceramic | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |