100007588 | Telegärtner
FO plug, SC, PCF, multimode, ceramic, beige, 100007588
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.8992 € *
Standard delivery time from the manufacturer is: On Request
SC plug, J88080A0004, Telegärtner
STX IP20 SC-RJ Plug MM
More information about J88080A0004
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: STX IP20 SC-RJ Plug
- Fiber type: G50/125, G62,5/125
- Notes: For cable Ø 2,6 - 3,2 mm
- Housing Color: Beige
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Beige
- Suitable for fiber type: Multimode
- Connector type: SC-RJ
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | glue connection | |
| Category | PCF | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP20 | |
| Ferrule | ceramic | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |