100007584 | Telegärtner
FO plug, SC, PCF, singlemode/multimode, ceramic, silver, 100007584
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.7445 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.74 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7445 €
5 pcs.
13.0305 €
10 pcs.
12.1856 €
25 pcs.
11.1146 €
*incl. VAT plus shipping costs
Subject to prior sale
SC plug, J88080A0000, Telegärtner
STX IP20 SC Plug POF
More information about J88080A0000
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: STX IP20 SC Plug
- Fiber type: POF, S980/1000
- Notes: For cable Ø 2,2 mm
- Housing Color: Yellow
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Other
- Suitable for fiber type: POF
- Connector type: SC
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | glue connection | |
| Category | PCF | |
| Chamfer type | singlemode/multimode | |
| Degree of protection (IP) | IP20 | |
| Ferrule | ceramic | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |