100007582 | Telegärtner
FO socket, LC, GOF/POF/PCF, multimode, ceramic, silver, 100007582
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.32 € *
Standard delivery time from the manufacturer is: On Request
LC socket, J88074A0008, Telegärtner
STX V14 Central locking flange set, Metal, Multimode, LC Duplex Coupling., rander Mon.-off.
More information about J88074A0008
- Connector Variant 14 to IEC 61076-3-117. Protection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting housing, nickel-plated. Plug housing for the Recording from cables with diameter 5-10mm. Pre-assembled plug and set article for high ease of assembly. Flange version with randem Mounting cutout and Central screw fitting. Flange version with rectangular Mounting cutout and Mounting with 2xM3 Screw. Catch line from NBR on the protective cap. Feld for Marking signs.
- Designation: STX V14 Central screw fitting-Flangeset
- Housing: Metal
- Fiber type: Multimode
- Insert: LC Duplex Coupling
- Notes: rander Mounting cutout
- Installation dimension: Z133
Technical features
- Connection type: Other
- Execution: Socket (Jack)
- Color: Silver
- Suitable for Flat cable: False
- Suitable for Stranded wire: True
- Suitable for Solid ladder: True
- Suitable for Edge cable: False
- Shielded: True
- Kategorie: Other
- Special tool necessary: True
- Connector type: Other
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO socket | |
| Version | LC | |
| Connection | screw connection | |
| Category | GOF/POF/PCF | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP67 | |
| Ferrule | ceramic | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |