100007572 | Telegärtner
FO plug, LC, GOF/POF, multimode, ceramic, blue, 100007572
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
64.1291 € *
Standard delivery time from the manufacturer is: On Request
LC-plug, J88073A0012, Telegärtner
STX V14 FO plug set, LC Duplex, Multimode, Without kink protection spiral
More information about J88073A0012
- Connector Variant 14 to IEC 61076-3-117. Protection class IP67. Optional with RJ45 Cat.6A(IEC), Cat.6 Class EA(IEC), USB or fiber optic insert available. Rugged zinc the casting housing, nickel-plated. Plug housing for the Recording from cables with diameter 5-10mm. Pre-assembled plug and set article for high Ease of assembly. Flange version with randem Mounting cutout and Central screw fitting. Flange version with rectangular Mounting cutout and Mounting with 2xM3 Screw. Catch line from NBR on the protective cap. Feld for Marking signs.
- Designation: STX V14 FO plug set
- Housing: Metal
- Plug-Bauform: LC Duplex
- Fiber type: Multimode
- Notes: Without kink protection spiral
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Other
- Suitable for fiber type: Multimode
- Connector type: LC-Duplex
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | glue connection | |
| Category | GOF/POF | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP67 | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |