100007398 | Telegärtner
FO plug, LC, multimode, ceramic, blue, 100007398
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.5915 € *
Standard delivery time from the manufacturer is: On Request
LC-plug, J68070A0004, Telegärtner
TOC Plugset IP68, MPO/MTP male, Multimode
More information about J68070A0004
- Single cable diameter: 3,0 mm. Cable outer diameter: 4 - 9,5 mm. MPO/MTP holding frame with extended unlocking.
- Designation: TOC Plugset IP68
- Description: MPO/MTP male, Multimode
- Notes: Messing, nickel-plated
Technical features
- Connection type: Other
- Execution: Plug
- Color: Other
- Suitable for Flat cable: False
- Suitable for Stranded wire: True
- Suitable for Solid ladder: True
- Suitable for Edge cable: False
- Shielded: True
- Special tool necessary: True
- Connector type: Other
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP68 | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |