100007289 | Telegärtner
FO plug, SC, multimode, ceramic, beige, 100007289
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.775 € *
Standard delivery time from the manufacturer is: On Request
SC plug, J08084A0000, Telegärtner
Flange coupling 2xSC IP67 for Multimode
More information about J08084A0000
- UV resistant Plastic, fire protection class UL94 V0. Color coding: Multimode = Beige, Singlemode = Blue. Protection class IP67 when not plugged in due to integrated protective flap. Coupling insert in 4 x 90° steps mountable. On the inside can be 2x SC-simplex or 1x SC-RJ (to IEC 61754-4) be put. Screw mounting with MOther M25x1,5 for wall thickness up to 5 mm, alternative with 4x M3-screw for wall thicknesses greater than 5 mm. Installation dimension ø25 mm with anti-twist protection. Dimensions: B = 32 mm, H = 42,6 mm, T = 14 mm.
- Short designation: Flange coupling 2xSC IP67 for Multimode
Technical features
- Mounting type: Flange
- Color: Beige
- Suitable for fiber type: Multimode
- Connector type Connection 1: Other
- Connector type Connection 2: Other
- Sleeve material: Ceramics
- Housing material: Plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | screw connection | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP67 | |
| Ferrule | ceramic | |
| Colour | beige |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |