100007287 | Telegärtner
FO plug, SC, G50/125, multimode, ceramic, turquoise, 100007287
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
78.7304 € *
Standard delivery time from the manufacturer is: On Request
SC plug, J08083H0001, Telegärtner
Hybrid-Plug 2xSC IP67 for Singlemode incl. 2 electr. contact pins
More information about J08083H0001
- Color coding: Multimode = Beige, Singlemode = Blue. Protection class IP67 when not plugged in due to screwed, captive protective cap with eyelet as retraction aid. Optimum protection of the fiber end faces by means of a spring-loaded protective collar. Robust, tread-proof construction with metal housing. Field assembly tree with standard assembly tool for SC-plug. strain relief by crimping, sealing by cable gland. Dimensions length without grommet: 98 mm, ø 27 mm. UV resistant Plastic, brand protection class UL94 V0. Anti-twist plug interface 2xSC with 2,5 mm stable screw connection SC-RJ (nach IEC 61754-24). Stable screw connection with metal union nut.
- Short Designation: Hybrid-Plug 2xSC IP67 for Singlemode incl. 2 electr. contact pins
- Notes: for Field assembly electr. Connection AWG 22-24
- Designation: SC Plug, Multimode, Ceramics
- Fiber type: G50/125, G62,5/125
- Housing Color: Blue
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Black
- Suitable for fiber type: Singlemode
- Connector type: SC
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | glue connection | |
| Category | G50/125 | |
| Chamfer type | multimode | |
| Degree of protection (IP) | IP67 | |
| Ferrule | ceramic | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |