100007267 | Telegärtner
FO plug, SC, multimode, ceramic, silver, 100007267
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.0575 € *
Standard delivery time from the manufacturer is: On Request
SC plug, J08082A0007, Telegärtner
ST/SC Duplex Adapter, Multimode and Singlemode, Ceramics sleeve, Metal housing, incl. self-tapping fastening screw
More information about J08082A0007
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: ST/SC Duplex Adapter, Multimode and Singlemode, Ceramics sleeve, Metal housing, incl. self-tapping fastening screw
- Installation type: Snap-in or Screw mounting
- Installation dimension: Z93
- Housing color: Metal
Technical features
- Mounting type: Screw/Snap in
- Color: Other
- Suitable for fiber type: Multimode
- Connector type Connection 1: ST-Duplex
- Connector type Connection 2: SC-Duplex
- Sleeve material: Ceramics
- Housing material: Metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | screw connection | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |