100007185 | Telegärtner
FO plug, SC, singlemode, ceramic, blue, 100007185
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0341 € *
Standard delivery time from the manufacturer is: On Request
SC plug, J08080A0006, Telegärtner
SC Plug, Singlemode, Ceramics
More information about J08080A0006
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: SC Plug, Singlemode, Ceramics
- Fiber type: E9/125
- Notes: For fibers with secondary coating Ø 0,9 mm
- Housing color: Blue
Technical features
- Connection type: Glue
- APC version: false
- Execution: Plug
- Color: Blue
- Suitable for fiber type: Singlemode
- Connector type: SC
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | SC | |
| Connection | glue connection | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |