100007143 | Telegärtner
FO plug, LC, multimode, ceramic, blue, 100007143
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2253 € *
Standard delivery time from the manufacturer is: On Request
LC-plug, J08071A0000, Telegärtner
LC Duplex Coupling, Multimode and Singlemode, Ceramics sleeve, Plastic housing
More information about J08071A0000
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: LC Duplex Coupling, Multimode and Singlemode, Ceramics sleeve, Plastic housing
- Installation type: Snap-in mounting
- Installation dimension: Z99
- Housing color: Blue
Technical features
- Mounting type: Snap in
- Color: Blue
- Suitable for fiber type: Multimode
- Connector type Connection 1: LC-Duplex
- Connector type Connection 2: LC-Duplex
- Sleeve material: Ceramics
- Housing material: Plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | snap-in | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |