100007115 | Telegärtner
FO plug, LC, OM3, multimode, ceramic, turquoise, 100007115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.9853 € *
Standard delivery time from the manufacturer is: On Request
LC-plug, J08070A0058, Telegärtner
LC Duplex Plug EasyGrip, Multimode, Ceramics, E50/125 OM3, For cable Ø 1,8 - 2,2 mm and 2,6 - 3,0 mm, Plug-Turquoise, Bracket-Black
More information about J08070A0058
- Designation: LC Duplex Plug EasyGrip
- Fiber type: G50/125 OM3
- Notes: For cable Ø 1,8 - 2,2 mm and 2,6 - 3,2 mm
- Housing color: Turquoise
- Bracket color: Black
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Turquoise
- Suitable for fiber type: Multimode
- Connector type: LC-Duplex
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | glue connection | |
| Category | OM3 | |
| Chamfer type | multimode | |
| Ferrule | ceramic | |
| Colour | turquoise |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |