100007113 | Telegärtner
FO plug, LC, singlemode, ceramic, green, 100007113
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.0563 € *
Standard delivery time from the manufacturer is: On Request
LC-plug, J08070A0056, Telegärtner
LC/APC Duplex Plug EasyGrip, Singlemode, Ceramics, E9/125, For cable Ø 1,8 - 2,2 mm and 2,6 - 3,0 mm, Plug-Green, Bracket-Black
More information about J08070A0056
- Designation: LC/APC Duplex Plug EasyGrip
- Fiber type: E9/125
- Notes: For cable Ø 1,8 - 2,2 mm and 2,6 - 3,2 mm
- Housing color: Green
- Bracket color: Black
Technical features
- Connection type: Glue
- APC version: False
- Execution: Plug
- Color: Green
- Suitable for fiber type: Singlemode
- Connector type: LC
- Ferrule material: Ceramics
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | LC | |
| Connection | glue connection | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |