100007090 | Telegärtner
FO jack, E2000/APC, singlemode, ceramic, green, 100007090
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.1983 € *
Standard delivery time from the manufacturer is: On Request
APC adaptor, J08051A0012, Telegärtner
E2000/APC Coupling, Singlemode, Ceramics sleeve, Plastic housing incl. Screw M2
More information about J08051A0012
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: E2000/APC Coupling, Singlemode, Ceramics sleeve, Plastic housing, incl. Screw M2
- Installation type: Screw mounting
- Installation dimension: Z66
- Housing Color: Green
Technical features
- Mounting type: Screw
- Color: Green
- Suitable for fiber type: Singlemode
- Connector type Connection 1: E2000
- Connector type Connection 2: E2000
- Sleeve material: Ceramics
- Housing material: Plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO jack | |
| Version | E2000/APC | |
| Connection | screw connection | |
| Chamfer type | singlemode | |
| Ferrule | ceramic | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | CH |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |