100007078 | Telegärtner
FO plug, ST, multimode, phosphor bronze, 100007078
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0464 € *
Standard delivery time from the manufacturer is: On Request
ST plug, J08011A0014, Telegärtner
ST Duplex Coupling, Multimode, Phophor bronze sleeve, Plastic housing, incl. self-tapping fastening screw
More information about J08011A0014
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: ST Duplex Coupling, Multimode, Phophor bronze sleeve, Plastic housing, incl. self-tapping fastening screw
- Installation type: Flange mounting
- Installation dimension: Z93
Technical features
- Mounting type: Flange
- Color: Other
- Suitable for fiber type: Multimode
- Connector type Connection 1: ST-Duplex
- Connector type Connection 2: ST-Duplex
- Sleeve material: Metal
- Housing material: Plastic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO plug | |
| Version | ST | |
| Connection | screw connection | |
| Chamfer type | multimode | |
| Ferrule | phosphor bronze |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |