100007052 | Telegärtner
FO jack, jack, FSMA, multimode, metal, 100007052
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.3966 € *
Standard delivery time from the manufacturer is: On Request
F-SMA Adaptor, J08001A0002, Telegärtner
F-SMA Coupling, Multimode, Metal housing
More information about J08001A0002
- Versions in singlemode and multimode. For fiber mounting 0.9 mm and cable mounting up to 3.2 mm. Multimode as 50 µ, 62.5 µ, 200 µ and 980 µ. Singlemode as 9 µ.
- Designation: F-SMA Coupling, Multimode, Metal housing
- Installation type: Single-hole mounting
- Installation dimension: Z27
Technical features
- Mounting type: Screw
- Color: Other
- Suitable for fiber type: Multimode
- Connector type Connection 1: FSMA
- Connector type Connection 2: Other
- Sleeve material: Ceramics
- Housing material: Metal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | FO jack | |
| Version | jack | |
| Connection | screw connection | |
| Category | FSMA | |
| Chamfer type | multimode | |
| Ferrule | metal |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85367000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |