1001235533 | Telegärtner
TNC plug 50 Ω, (RG-58C/U), (RG-223/U), RG-141A/U, RG-142B/U, 1.0/2.95 AF, solder/clamp, straight, 1001235533
Unit Price (€ / pc.)
10.7219 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
10.72 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7219 €
10 pcs.
10.0436 €
50 pcs.
9.3296 €
100 pcs.
8.4966 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, 1001235533, Telegärtner
TNC cable connector G1 (RG-58C/U); G5 (RG-223/U); RG-141A/U; RG-142B/U MIL cable gland IP67.
Technical specifications
Impedance | 50 Ω | |
Connector | TNC | |
Cable Group | (RG-58C/U), (RG-223/U), RG-141A/U, RG-142B/U, 1.0/2.95 AF | |
Design | straight | |
Contact material | brass | |
Contact connection | solder/clamp | |
Version | plug |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366910 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
RoHS conform | Yes |