100027540 | Telegärtner
TNC plug 50 Ω, LMR-300, crimp/crimp, straight, 100027540
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7453 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01010R0007, Telegärtner
R-TNC Straight Plug G56 (1.8/4.9) crimp/crimp
This product is supplied with a threaded coupling, vibration resistant. The impedance is controlled at 50 Ω.
Technical Data
- Design: Plug
- Connector type: TNC
- Cable group: LMR-300
- Connection type: Crimp/Crimp
- Angled connector: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | LMR-300 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |