100024728 | Telegärtner
SMA panel socket 50 Ω, 1.5/3.8, solder/crimp connection, straight, 100024728
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.1261 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.13 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1261 €
5 pcs.
11.4954 €
10 pcs.
10.7576 €
25 pcs.
9.8056 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01151A1111, Telegärtner
SMA Bulkhead Jack Crimp G30 (1.5/3.8), G54 (1.5/3.8 FLEX) with seal ring
This product is a very popular coax connector with threaded coupling. It can be used up to frequencies of over 18 GHz (depending on type). SMA applications include communications, satellite and test equipment.
Technical Data
- Design: Jack
- Connector type: SMA
- Cable group: 1.5/3.8
- Connection type: Solder/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | SMA | |
| Cable Group | 1.5/3.8 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |