100024406 | Telegärtner
7/16 plug 50 Ω, RFA 1/2''-50, LDF4-50A,HFC 12D, clamp/clamp, angled, 100024406
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
49.1708 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01120B0026, Telegärtner
7-16 Angle Plug G21 (1/2") SIMFix Pro IP 68
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Plug
- Connector type: 7/16
- Cable group: RG 59
- Connection type: Clamp/Clamp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 7/16 | |
| Cable Group | RFA 1/2''-50, LDF4-50A,HFC 12D | |
| Design | angled | |
| Contact material | copper alloy | |
| Contact connection | clamp/clamp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |