100024405 | Telegärtner
7/16 plug 50 Ω, UT-250, RG-401/U, solder/solder, angled, 100024405
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
21.4319 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01120B0024, Telegärtner
7-16 Angle Plug G9 (UT-250), OE 5085 Combination plug
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Plug
- Connector type: 7/16
- Cable group: UT-250
- Connection type: Solder/Solder
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 7/16 | |
| Cable Group | UT-250, RG-401/U | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder/solder |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |