100024401 | Telegärtner
7/16 plug 50 Ω, RG-58C/U, solder/crimp connection, angled, 100024401
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7849 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
31.78 € *
Price list
Quantity
Price per unit*
1 pcs.
31.7849 €
5 pcs.
30.1427 €
10 pcs.
28.1911 €
25 pcs.
25.7040 €
*incl. VAT plus shipping costs
Subject to prior sale
Coaxial connector, J01120B0007, Telegärtner
7-16 Angle Plug Crimp G1 (RG-58C/U), RG 141A/U Combination plug + crimp cable termination
This product is a very popular coax connector for use in Mobile Radio equipment. It is a larger sized precision weatherproof connector supplied with a thread coupling. Depending on design, this connector can be used up to 7.5 GHz. It also allows high-power high-frequency transmission in coaxial lines.
Technical Data
- Design: Plug
- Connector type: 7/16
- Cable group: RG 58C/U
- Connection type: Solder/Crimp
- Angled connector: true
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 50 Ω | |
| Connector | 7/16 | |
| Cable Group | RG-58C/U | |
| Design | angled | |
| Contact material | brass | |
| Contact connection | solder/crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |