100024015 | Telegärtner
N jack 50 Ω, 2.7/7.25, crimp/crimp, straight, 100024015
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7096 € *
Standard delivery time from the manufacturer is: On Request
Coaxial connector, J01021A0155, Telegärtner
N Straight Jack, crimp/crimp
This product is a very popular coax connector. It is a medium sized, precision, weatherproof connector supplied with a screw coupling. In some applications this connector can be used up to 11 GHz. It also provides a medium-power high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: N
- Cable group: 2.7/7.25
- Connection type: Crimp/Crimp
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Impedance | 50 Ω | |
| Connector | N | |
| Cable Group | 2.7/7.25 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | crimp/crimp |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |