100023816 | Telegärtner
TNC plug 75 Ω, RG-59B/U, 0.6-3.7, 0.6L-3.7, straight, 100023816
This item is no longer available.
As an alternative, we recommend the following item:
TNC plug 75 Ω, RG-59B/U, 0.6-3.7, 0.6L-3.7, straight, 100124609
Order No.: 77F808
Manufacturer: Telegärtner
per pc. 14.3276 € *
Coaxial connector, J01012A2215, Telegärtner
TNC Straight Plug G2 (RG-59B/U) MIL-clamp IP 67
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Plug
- Connector type: TNC
- Cable group: RG 59B/U
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 75 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | TNC | |
| Cable Group | RG-59B/U, 0.6-3.7, 0.6L-3.7 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366910 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |