100124609 | Telegärtner
TNC plug 75 Ω, RG-59B/U, 0.6-3.7, 0.6L-3.7, straight, 100124609
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Standard delivery time from the manufacturer is: 3 Weeks
TNC cable connector, 100023816, Telegärtner
TNC cable connector G2 (RG-59B/U) MIL cable gland IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Impedance | 75 Ω | |
| Connector | TNC | |
| Cable Group | RG-59B/U, 0.6-3.7, 0.6L-3.7 | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | No |
| Electrical equipment take-back | |