100023785 | Telegärtner
TNC panel socket 50 Ω, RG-58C/U, straight, 100023785
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.6402 € *
Standard delivery time from the manufacturer is: 1 Week
Coaxial connector, J01011A2223, Telegärtner
TNC Bulkhead Jack G1 (RG-58C/U), G5 (RG-223/U), RG-141A/U, RG-142B/U MIL clamp IP 67
This product is a commonly used coax connector. The same size as BNC connectors, but with a threaded coupling mechanism. Applications for this connector range from signal and data to video transmission where vibration resistance is required. It is a low-cost high-frequency solution for coax connections.
Technical Data
- Design: Jack
- Connector type: TNC
- Cable group: RG 58C/U
- Connection type: other
- Angled connector: false
- Insulated mounting: false
- Impedance: 50 Ω
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Impedance | 50 Ω | |
| Connector | TNC | |
| Cable Group | RG-58C/U | |
| Design | straight | |
| Contact material | brass | |
| Contact connection | other |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366910 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Substance description | Dodecamethylcyclohexasiloxane | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |